SFH 5721

ams OSRAM
720-SFH5721A9489
SFH 5721

Mfr.:

Description:
Ambient Light Sensors ALS / PS Emitter ChipLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
2 mm x 2 mm x 0.6 mm
SMD/SMT
2.1 V to 3.6 V
- 40 C
+ 85 C
SFH 5721
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Half Intensity Angle Degrees: 60 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Tradename: CHIPLED
Type: Digital Ambient Light Sensor
Part # Aliases: Q65112A9489
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9027504060
TARIC:
9027500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 11,036

Stock:
11,036 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.59 $1.59
$1.14 $11.40
$0.854 $85.40
$0.729 $364.50
$0.69 $690.00
$0.655 $1,310.00
Full Reel (Order in multiples of 4000)
$0.582 $2,328.00
$0.565 $4,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩