SPL S1L90H_3

ams OSRAM
720-SPLS1L90H_3
SPL S1L90H_3

Mfr.:

Description:
Laser Diodes OSRAM SMT Laser, SPL S1L90H_3 - 1 Channel SMT Laser in QFN package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
65 W
907 nm
- 40 C
+ 85 C
QFN-4
SPL S1L90H_3
Reel
Cut Tape
Brand: ams OSRAM
Half Intensity Angle Parallel: 10 deg
Half Intensity Angle Perpendicular: 25 deg
Moisture Sensitive: Yes
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Threshold Current: 300 mA
Part # Aliases: Q65113A4598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPL S1L90H 1-Channel SMT Laser

ams OSRAM SPL S1L90H 1-Channel SMT Laser is suited for short laser pulses from 1ns to 50ns and 907nm laser wavelength. This SMT laser features a 3B corrosion robustness class, a 1-channel pulsed laser module, and an SMT device. The SPL S1L90H SMT laser operates at 65W peak output power, 20A forward current, and a -40°C to 85°C temperature range. This SMT laser is ideally used in 3D sensing, access control, security, and robotics.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 1,865

Stock:
1,865 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1865 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.92 $16.92
$13.11 $131.10
$10.49 $1,049.00
Full Reel (Order in multiples of 500)
$9.87 $4,935.00