SU CULCP1.VC-MBMH-45-V3V4

ams OSRAM
720-SCC1VCMBMH45V3V4
SU CULCP1.VC-MBMH-45-V3V4

Mfr.:

Description:
UV LEDs OSLON UV 3535

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: UV LEDs
RoHS:  
Ultraviolet (UVC)
150 mA
6.1 V
265 nm
120 deg
3.5 mm
1.255 mm
3.5 mm
- 40 C
+ 85 C
3.3 mm x 3.3 mm
Square
Clear
SU CULCP1.VC
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Lens Colour: Colorless
Moisture Sensitive: Yes
Orientation: Top View
Product: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSLON
Type: OSLON UV
Part # Aliases: Q65115A1389
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OSLON™ UV 3535 LEDs

ams OSRAM OSLON™ UV 3535 LEDs are designed for high germicidal effectiveness and come in an industry‑standard 3535 ceramic package. These LEDs offer best-in-class wall‑plug efficiency, germicidal peak wavelengths of 265nm and 275nm, and a lifetime of >20,000 hours. The OSLON™ UV 3535 LEDs feature an integrated frame and open-package design, resulting in lower maintenance costs and high system reliability. These LEDs include mid‑power versions for uniform illumination and high‑power versions for maximum power density, simplifying PCB design and scalability across platforms. The OSLON™ UV 3535 LEDs also feature high disinfection efficiency with no ozone generation and low operating costs. Typical applications include UV‑C surface and air disinfection, UV-C water treatment (POU systems), and agriculture and horticulture.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.39 $11.39
$8.61 $86.10
$7.08 $708.00
Full Reel (Order in multiples of 500)
$6.51 $3,255.00
$6.40 $6,400.00
2,500 Quote