TCS34001FN

ams OSRAM
985-TCS34001FN
TCS34001FN

Mfr.:

Description:
Light to Digital Converters ALS/COLOR/PROX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light to Digital Converters
RoHS:  
8 bit
950 nm
400 kHz
235 uA
3 V
- 40 C
+ 70 C
FN-6
Reel
Brand: ams OSRAM
Fall Time: 300 ns
Interface Type: I2C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 6
Product Type: Optical Sensors
Rise Time: 300 ns
Series: TCS3400
Factory Pack Quantity: 12000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 503460010 Q65114A2757
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCS3400 Light-to-Digital Converters

ams OSRAM TCS3400 Light-to-Digital Converters provide Red, Green, Blue, and Clear-light-sensing (RGBC) that detects light intensity under a variety of lighting conditions and attenuation materials. These converters are useful in lighting conditions containing minimal IR content like LED RGB backlight control, reflected LED color sampler, or fluorescent light color temperature detector. The TCS3400 converters act as an excellent ambient light sensor, color temperature monitor, and general-purpose color sensor by adding an IR blocking filter. Typical applications include color temperature sensing, color display closed-loop feedback control, industrial process control, and medical diagnostics.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
$2.06 $24,720.00