TCS34083M

985-TCS34083M
TCS34083M

Mfr.:

Description:
Light to Digital Converters TCS34083M OQFN12 LF T&RDP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light to Digital Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
400 kHz
196 uA
1.7 V to 2 V
- 30 C
+ 70 C
Module SMD-12
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 300 ns
Interface Type: I2C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Rise Time: 300 ns
Series: TCS3408
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Part # Aliases: 505460131 Q65114A1173
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCS3408 Color Sensor

ams OSRAM TCS3408 Color Sensor is an ultra-high sensitivity light-to-digital converter with Ambient Light Sensing (ALS), color (RGB) sensing, and selective flicker detection. The ambient light and color sensing functions provide five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The engine's architecture features a self-maximizing dynamic range, ambient light subtraction, data output, and an interrupt-driven 1.8V I2C communications interface.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: