TCS37073M

985-TCS37073M
TCS37073M

Mfr.:

Description:
Light to Digital Converters TCS37073M OQFN12 LF T&RDP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light to Digital Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
740 kHz
196 uA
1.7 V to 2 V
- 30 C
+ 70 C
Module SMD-12
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 300 ns
Interface Type: I2C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Rise Time: 300 ns
Series: TCS3707
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Part # Aliases: 505460045 Q65114A1160
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TCS3707 Color & Proximity Sensor

ams OSRAM TCS3707 Color and Proximity Sensor is a very high sensitivity light-to-digital converter that features ambient light and color (RGB) sensing, proximity, and flicker detection. The ambient light and color-sensing function provides Red, Green, Blue, Clear, and Wideband sensing channels concurrently. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The architecture of the engine features self-maximizing dynamic range, ambient light subtraction, advanced optical crosstalk noise cancellation, data output, and an interrupt-driven 1.8V I2C communications interface. Sensitivity, power consumption, and noise can be optimized with adjustable IR LED timing and power.

Availability

Stock: