TMF8820-1A

ams OSRAM
985-TMF8820-1A
TMF8820-1A

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules 1D TOF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Time-of-Flight (ToF) Sensor
5 m
OLGA-12
3 VDC
3 VDC
I2C
2.8 mA
SMD/SMT
- 30 C
+ 70 C
Brand: ams OSRAM
Height: 1.4 mm
Length: 4.6 mm
Maximum Frequency: 80 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Packaging: Reel
Pin Count: 12
Product Type: Distance Sensor ICs
Sensing Method: Time-of-Flight
Series: TMF8820
Factory Pack Quantity: 4000
Subcategory: Distance Sensors
Width: 2 mm
Part # Aliases: 510840036 Q65114A1276
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMF8820, TMF8821 & TMF8828 Multizone ToF Sensors

Ams OSRAM TMF8820, TMF8821 and TMF8828 Multizone Time-of-Flight (ToF) Sensors come in a single modular package with associated vertical-cavity surface-emitting laser (VCSEL). These direct-time-of-flight (dToF) devices are  built using a single-photon avalanche diode (SPAD) array, time-to-digital converter (TDC) and histogram technology. The sensors feature an associated vertical-cavity surface-emitting laser (VCSEL), while the high-quality lens on the SPAD supports a dynamically adjustable field of view of up to 63°. The highly versatile  sensors  enable the detection of the target area in multiple zones with extremely precise measurement results. The sensors can also detect multiple objects per zone, allowing automated robots to gain additional sensory awareness and provide early alerts to potential obstacles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$4.43 $17,720.00