conga-HPC/cTLU-i5-1145GRE

congatec
787-050611
conga-HPC/cTLU-i5-1145GRE

Mfr.:

Description:
Computer-On-Modules - COM COM HPC Size A module with Intel Core i5-1145GRE Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC Size A
Intel
Core i5-1145GRE
1.5 GHz to 4.1 GHz
8 MB
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
95 mm x 120 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Memory Size: 64 GB
Memory Type: DDR4
Power Consumption: 12 W to 28 W
Processor Series: Intel Core i5
Product Type: Computer-On-Modules - COM
Series: conga-HPC/cTLU Intel Tiger Lake-UP3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 50611 050611
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,528.23 $1,528.23
10 Quote