1N5224B

onsemi
512-1N5224B
1N5224B

Mfr.:

Description:
Zener Diodes Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
2.8 V
Through Hole
DO-35-2
500 mW
5 %
75 uA
30 Ohms
- 65 C
+ 200 C
Single
20 mA
Bulk
1N5224B
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 75 uA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: - 0.08 %/C
Width: 1.91 mm
Zener Current: 75 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,000

Stock:
9,000 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.261 $0.26
$0.108 $1.08
$0.058 $5.80
$0.04 $20.00
$0.033 $33.00
$0.028 $56.00
$0.024 $120.00
$0.021 $210.00
$0.017 $425.00