1N5237B

onsemi
512-1N5237B
1N5237B

Mfr.:

Description:
Zener Diodes 8.2V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
8.2 V
Through Hole
DO-35-2
500 mW
5 %
3 uA
8 Ohms
- 65 C
+ 200 C
Single
20 mA
Bulk
1N5237B
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 3 uA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.062 %/C
Width: 1.91 mm
Zener Current: 3 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 21,724

Stock:
21,724 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.076 $0.76
$0.066 $6.60
$0.048 $24.00
$0.045 $45.00
$0.04 $100.00
$0.034 $170.00
$0.03 $300.00
$0.023 $575.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.17
Min:
1