1N5241BTR

onsemi
512-1N5241BTR
1N5241BTR

Mfr.:

Description:
Zener Diodes 11V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
11 V
Through Hole
DO-35-2
500 mW
5 %
2 uA
22 Ohms
- 65 C
+ 200 C
Single
20 mA
Reel
Cut Tape
1N5241B
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 2 uA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.076 %/C
Width: 1.91 mm
Zener Current: 2 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21,026

Stock:
21,026 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.067 $0.67
$0.062 $6.20
$0.047 $23.50
$0.043 $43.00
$0.04 $100.00
Full Reel (Order in multiples of 5000)
$0.034 $170.00
$0.031 $310.00
$0.023 $575.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.17
Min:
1