74ALVC08MTC

512-74ALVC08MTC
74ALVC08MTC

Mfr.:

Description:
Logic Gates Quad 2-Input AND Gat

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
4 Gate
ALVC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
2.9 ns
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Height: 0.9 mm
Length: 5 mm
Logic Type: 2-Input AND
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ALVC08
Factory Pack Quantity: 2350
Subcategory: Logic ICs
Width: 4.4 mm
Part # Aliases: 74ALVC08MTC_NL
Unit Weight: 55.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.44
Min:
1

Possible Replacement

Nexperia 74ALVC08PW,118
Nexperia
Logic Gates 74ALVC08PW/SOT402/TSSOP14