74LCX86MTC

onsemi
512-74LCX86MTC
74LCX86MTC

Mfr.:

Description:
Logic Gates Quad 2-Input OR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
LCX
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
6.5 ns
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Height: 0.9 mm
Length: 5 mm
Logic Type: 2-Input XOR
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LCX86
Factory Pack Quantity: 2350
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 55.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,094

Stock:
1,094 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.368 $3.68
$0.327 $8.18
$0.283 $28.30
$0.261 $65.25
$0.248 $124.00
$0.237 $237.00
$0.223 $524.05
$0.217 $1,019.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.37
Min:
1

Possible Replacement

Nexperia 74LVC86APW,118
Nexperia
Logic Gates 74LVC86APW/SOT402/TSSOP14