74VHC112MTCX

onsemi
512-74VHC112MTCX
74VHC112MTCX

Mfr.:

Description:
Flip-Flops Dual J-K Flip-Flops

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
74VHC
2 Circuit
Differential
TSSOP-16
Single-Ended
Inverting/Non-Inverting
15 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Height: 0.9 mm
Length: 5 mm
Number of Channels: 2 Channel
Number of Input Lines: 5
Number of Output Lines: 2 Line
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Flip Flops
Quiescent Current: 2 uA
Reset Type: Set, Reset
Series: 74VHC112
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4.4 mm
Part # Aliases: 74VHC112MTCX_NL
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,247

Stock:
3,247 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.57 $0.57
$0.404 $4.04
$0.365 $9.13
$0.321 $32.10
$0.30 $75.00
$0.287 $143.50
$0.278 $278.00
Full Reel (Order in multiples of 2500)
$0.267 $667.50
$0.25 $1,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩