ADT7476AARQZ-R

onsemi
863-ADT7476AARQZ-R
ADT7476AARQZ-R

Mfr.:

Description:
Board Mount Temperature Sensors MONITORS 5V/4 FANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
QSOP-24
2-Wire, I2C, SMBus
3 V
3.6 V
Remote
10 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Peak Solder Temperature: + 300 C
Pin Count: 24
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: ADT7476A
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Thermal Controller and Voltage Monitor
Unit Weight: 143.270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 2,216

Stock:
2,216 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2216 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.88 $4.88
$4.72 $23.60
$3.48 $34.80
$3.35 $167.50
$2.98 $298.00
$2.90 $1,450.00
$2.78 $2,780.00
Full Reel (Order in multiples of 2500)
$2.73 $6,825.00
$2.66 $13,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩