AFGY120T65SPD

onsemi
863-AFGY120T65SPD
AFGY120T65SPD

Mfr.:

Description:
IGBTs FS3 IGBT 650V/120A AND AUTO STEALTH DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
160 A
714 W
- 55 C
+ 175 C
AFGY120T65SPD
Tube
Brand: onsemi
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AFGYx Field Stop Trench IGBTs

onsemi AFGYx Field Stop Trench IGBTs are AEC-Q101 qualified and feature very low conduction and switching losses. These features allow for a high-efficiency operation in various applications, rugged transient reliability, and low EMI.

In Stock: 1,015

Stock:
1,015 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1015 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.98 $14.98
$9.14 $91.40
$8.26 $991.20