AR0830CSSM11SMKA1-CP

onsemi
863-30CSSM11SMKA1-CP
AR0830CSSM11SMKA1-CP

Mfr.:

Description:
Image Sensors 8MP 1/3 CIS SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
CMOS Digital Image Sensor
3840 H x 2160 V
RGB
- 30 C
+ 85 C
8 Megapixels
60 fps
1.4 um x 1.4 um
CSP-59
1.7 V to 1.9 V, 2.7 V to 2.9 V
Tray
Brand: onsemi
Optical Format: 1/2.9 in
Product Type: Image Sensors
Series: AR0830
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hyperlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

AR0830 Hyperlux LP Image Sensors

onsemi AR0830 Hyperlux LP Image Sensors are 1/2.9" back-side illuminated (BSI) stacked CMOS digital image sensors with a 3840 x 2160 active-pixel array. These advanced sensors capture images in linear or enhanced dynamic range (eDR) modes and offer a rolling-shutter readout. The AR0830 series features an architecture and design structure that delivers high-quality performance and consumes ultra-low power. These modules are supported by a 1.4μm BSI pixel from onsemi and provide excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR0830 Hyperlux LP 8.3MP Image Sensors include a wake-on-motion (WOM) as well as multiple subsampling and functional modes. Applications include video conferencing (VC), smart access, machine vision, retail analytics, and more.

Hyperlux LP Sensors

onsemi Hyperlux LP Sensors provide a wide range of image and depth sensors for automotive, industrial, and commercial applications. onsemi Hyperlux image sensors offer unique features and capabilities that deliver excellent image quality at low power consumption. These sensors are built to overcome challenging lighting conditions by providing high dynamic range and low-light performance to give your system great results in any circumstances.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.97 $53,910.00

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$28.46
Min:
1

Similar Product

onsemi AR0830CSSM11SMKA1-CP2
onsemi
Image Sensors Image Sensor, 8.3 MP, Rolling Shutter, Hyperlux LP 8.3MP 1/2.9", Mono