CAT24C64WI-GT3

onsemi
698-CAT24C64WI-GT3
CAT24C64WI-GT3

Mfr.:

Description:
EEPROM 64K-Bit I2C Serial EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
64 kbit
2-Wire, I2C
1 MHz
8 k x 8
SOIC-8
400 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C64
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: onsemi
Height: 1.5 mm
Length: 5 mm
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Width: 4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321040
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

CAT24C64 64Kb I2C CMOS Serial EEPROMs

onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMs are internally organized as 8192 words of 8-bits each. These EEPROMs feature a 32-byte page write buffer and support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. External address pins allow up to eight CAT24C64 devices on the same bus. The onsemi CAT24C64 is available in SOIC, TSSOP, UDFN 8-pad, and ultra-thin WLCSP 4-bump packages.

In Stock: 53,824

Stock:
53,824 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.53 $0.53
$0.504 $5.04
$0.494 $12.35
$0.476 $23.80
$0.466 $46.60
$0.454 $113.50
$0.447 $223.50
$0.437 $437.00
Full Reel (Order in multiples of 3000)
$0.411 $1,233.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩