CAT6219-330TDGT3

698-CAT6219-330TD-G
CAT6219-330TDGT3

Mfr.:

Description:
LDO Voltage Regulators 500mA 3.3 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOT-23-5
3.3 V
500 mA
1 Output
Positive
Fixed
- 40 C
+ 125 C
300 mV
CAT6219
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 500 mV
Line Regulation: 0.1 %/V
Load Regulation: 1 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT6219 500mA CMOS LDO Regulators

ON Semiconductor's CAT6219 500 mA CMOS Low Dropout (LDO) Regulators provide fast response time during load current and line voltage changes. The quick-start feature of the CAT6219 500 mA CMOS LDO Regulators allow the use of an external bypass capacitor to reduce the overall output noise without affecting the turn-on time of just 150 µs. With zero shutdown current and low ground current of 55 µA typical, the ON Semiconductor CAT6219 500 mA CMOS LDO Regulators are ideal for battery-operated devices with supply voltages from 2.3 V to 5.5 V. An internal under voltage lockout circuit disables the output at supply voltages under 2.15 V typical.
Learn More

Availability

Stock: