FAN4860UC33X

onsemi
512-FAN4860UC33X
FAN4860UC33X

Mfr.:

Description:
Switching Voltage Regulators 3MHz Synchronous TinyBoost

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
Boost
5 V
300 mA
1 Output
60 uA
3 MHz
- 40 C
+ 85 C
FAN4860
Reel
Cut Tape
MouseReel
Brand: onsemi
Load Regulation: 200 mA
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8532240000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAN4860 TinyBoost Regulator

onsemi / Fairchild FAN4860 TinyBoost Regulators offer power for USB On-the-Go (OTG), and HDMI communication circuits, combining a high level of efficiency as well as a small form factor. FAN4860 TinyBoost regulators switch at a high 3MHz frequency allowing the use of small capacitors and inductors, saving board space in space-constrained designs, and reducing overall BOM costs. The FAN4860 has a total solution area as small as 2.2mm x 3.9mm. This onsemi / Fairchild regulator offers the industry's highest efficiency for this form factor, extending battery life through an optimized power train and low quiescent current. With a VIN of 3.6V at light load (1mA), efficiency is 84 percent and at 200mA load efficiency is 91 percent. The FAN4860 is an ideal choice for cell phones, smartphones, PMPs, and lithium-ion portables.

FAN4860 Synchronous TinyBoost™ Regulator

On Semiconductor FAN4860 Synchronous TinyBoost™ Regulator is a low-power boost regulator. This regulator is designed to provide a regulated 3.3V, 5V, or 5.4V output from a single cell Lithium or Li-Ion battery. The Output voltage options are fixed at either 3.3V, 5.0V, or 5.4V with a guaranteed maximum load current of 200mA at 2.3VIN and 300mA at 3.3VIN. The input current in shut-down mode is less than 1µA, which maximizes battery life. The FAN4860 regulator features light-load PFM operation which is automatic and glitch-free. This regulator maintains output regulation at no-load with as low as 37µA quiescent current. The combination of built-in power transistors, synchronous rectification, and low supply current make the FAN4860 regulator ideal for battery-powered applications. This regulator is available in 6-bump 0.4mm pitch Wafer-Level Chip Scale Package (WLCSP) and a 6-lead 2mm x 2mm ultra-thin MLP package. The FAN4860 regulator finds its applications in USB On The Go (OTG), HDMI, H-Bridge motor drivers, smartphones, and portable instruments.

In Stock: 2,157

Stock:
2,157 Can Dispatch Immediately
Quantities greater than 2157 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.661 $0.66
$0.462 $4.62
$0.415 $10.38
$0.362 $36.20
$0.337 $84.25
$0.322 $161.00
$0.314 $314.00
Full Reel (Order in multiples of 3000)
3,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩