FDB024N06

512-FDB024N06
FDB024N06

Mfr.:

Description:
MOSFETs 60V N-Channel PowerTrench

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Si
SMD/SMT
SC-70-3
N-Channel
1 Channel
60 V
265 A
2.4 mOhms
20 V
4.5 V
174 nC
- 55 C
+ 175 C
395 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 250 ns
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: MOSFETs
Rise Time: 324 ns
Series: FDB024N06
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 348 ns
Typical Turn-On Delay Time: 134 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

onsemi NTBGS1D5N06C
onsemi
MOSFETs NFET D2PAK7 60V 1.5MO