FDC6302P

512-FDC6302P
FDC6302P

Mfr.:

Description:
MOSFETs SSOT-6 P-CH -25V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SSOT-6
P-Channel
2 Channel
25 V
120 mA
10.6 Ohms
8 V
1.5 V
310 pC
- 55 C
+ 150 C
900 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 8 ns
Forward Transconductance - Min: 0.135 S
Product Type: MOSFETs
Rise Time: 8 ns
Series: FDC6302P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 9 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: FDC6302P_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: