FDC6325L

512-FDC6325L
FDC6325L

Mfr.:

Description:
Power Switch ICs - Power Distribution SSOT-6 LOAD SW 8V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
1.8 A
1.8 A
130 mOhms
2.5 V to 8 V
- 55 C
+ 150 C
SMD/SMT
SuperSOT-6
Load Switches
FDC6325L
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 700 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 2.5 V
Part # Aliases: FDC6325L_NL
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: