FDD86102

onsemi
512-FDD86102
FDD86102

Mfr.:

Description:
MOSFETs 100V N-Channel PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
8 A
19 mOhms
20 V
3.1 V
13.4 nC
- 55 C
+ 125 C
3.1 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Forward Transconductance - Min: 21 S
Pin Count: 3
Product Type: MOSFETs
Series: FDD86102
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

FDD86102 N-Channel PowerTrench® MOSFET

onsemi / Fairchild FDD86102 N-Channel PowerTrench® MOSFET is produced using an advanced PowerTrench process that incorporates shielded gate technology. This MOSFET features fast switching speed and high power and current handling capability in a widely used surface mount package. The onsemi / Fairchild FDD86102 MOSFET is optimized for low rDS(on), switching performance, and ruggedness. Typical application includes DC/DC conversion.

In Stock: 17,298

Stock:
17,298 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.37 $2.37
$1.43 $14.30
$1.17 $117.00
$0.986 $493.00
$0.911 $911.00
Full Reel (Order in multiples of 2500)
$0.911 $2,277.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩