FDMS8026S

onsemi
512-FDMS8026S
FDMS8026S

Mfr.:

Description:
MOSFETs 30V N-Channel PowerTrench SyncFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
30 V
22 A
4.3 mOhms
20 V
1.5 V
13 nC
- 55 C
+ 150 C
41 W
Enhancement
PowerTrench SyncFET
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Forward Transconductance - Min: 103 S
Pin Count: 8
Product Type: MOSFETs
Series: FDMS8026S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,067

Stock:
1,067 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$1.29 $12.90
$1.28 $128.00
$1.04 $520.00
$0.965 $965.00
Full Reel (Order in multiples of 3000)
$0.957 $2,871.00