FDMS8570S

512-FDMS8570S
FDMS8570S

Mfr.:

Description:
MOSFETs 25/12V Dual Cool PowerTrench MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
Power-56-8
N-Channel
2 Channel
25 V
28 A
2.8 mOhms
12 V
2.2 V
42 nC
- 55 C
+ 150 C
59 W
Enhancement
PowerTrench SyncFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Pin Count: 8
Product Type: MOSFETs
Series: FDMS8570S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: