FSAM20SM60A

512-FSAM20SM60A
FSAM20SM60A

Mfr.:

Description:
Intelligent Power Modules - IPMs 600V/20A/ SPM2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2.3 V
20 A
600 V
SPM32-AA
SMD/SMT
Si
59 W
Brand: onsemi
Product Type: Intelligent Power Modules - IPMs
Series: FSAM20SM60A
Factory Pack Quantity: 48
Subcategory: Discrete and Power Modules
Unit Weight: 32.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: