FSBS5CH60

512-FSBS5CH60
FSBS5CH60

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers HIGH POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
Motion Controller
5 A
100 uA
+ 125 C
Through Hole
SPM27-BA
300 V
Brand: onsemi
Load Voltage Rating: 300 V
Number of Outputs: 3 Output
Output Voltage: 300 V
Pd - Power Dissipation: 25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: SPM 3
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 13.860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.

Availability

Stock: