FSUSB22BQX

512-FSUSB22BQX
FSUSB22BQX

Mfr.:

Description:
USB Switch ICs LV Ultra LP USB HS (480Mbps) DPDT Switc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
USB 2.0 Switches
4 x SPDT
7 Ohms
6 ns
4 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
DQFN-16
Reel
Cut Tape
MouseReel
Bandwidth: 750 MHz
Brand: onsemi
Number of Switches: 4 Switch
Product Type: USB Switch ICs
Series: FSUSB22
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: FSUSB22BQX_NL
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

onsemi FSUSB42UMX
onsemi
USB Switch ICs LP 2-Port HS USB 2.0 (480Mbps) Switch