FSUSB22MTC

512-FSUSB22MTC
FSUSB22MTC

Mfr.:

Description:
USB Switch ICs LV Ultra LP USB HS (48Mbps) DPDT Switc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
USB 2.0 Switches
4 x SPDT
7 Ohms
6 ns
4 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Bandwidth: 750 MHz
Brand: onsemi
Number of Switches: 4 Switch
Product Type: USB Switch ICs
Factory Pack Quantity: 94
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: