IRFS450B

512-IRFS450B
IRFS450B

Mfr.:

Description:
MOSFETs 500V N-Channel B-FET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
500 V
9.6 A
310 mOhms
30 V
- 55 C
+ 150 C
96 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 125 ns
Forward Transconductance - Min: 11.5 S
Product Type: MOSFETs
Rise Time: 130 ns
Series: IRFS450B
Factory Pack Quantity: 360
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 260 ns
Typical Turn-On Delay Time: 45 ns
Unit Weight: 4.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: