ISL9V5036P3

512-ISL9V5036P3
ISL9V5036P3

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Sgl N-Ch 360V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Electronic Ignition Drivers
Ignition IGBT
- 40 C
+ 175 C
Through Hole
TO-220-3
360 V
Tube
Brand: onsemi
Number of Outputs: 1 Output
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 400
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.

Availability

Stock: