KSC5026MOS

onsemi
512-KSC5026MOS
KSC5026MOS

Mfr.:

Description:
Bipolar Transistors - BJT NPN Si Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-126-3
NPN
Single
1.5 A
800 V
1.1 kV
7 V
2 V
20 W
15 MHz
+ 150 C
KSC5026M
Bulk
Brand: onsemi
Continuous Collector Current: 1.5 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 1,041

Stock:
1,041
Can Dispatch Immediately
On Order:
4,000
Expected 2026/11/09
6,000
Expected 2026/11/16
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.14 $11.40
$0.754 $75.40
$0.592 $296.00
$0.52 $520.00
$0.463 $926.00
$0.411 $1,644.00
$0.401 $4,010.00