NB4L52MNG

onsemi
863-NB4L52MNG
NB4L52MNG

Mfr.:

Description:
Flip-Flops ANA ECL D FF W/DIFF RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type
1 Circuit
Complementary
QFN-16
LVPECL
500 ps
- 25 mA
25 mA
2.375 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Maximum Clock Frequency: 4 GHz
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Peak Solder Temperature: + 265 C
Pin Count: 16
Product Type: Flip Flops
Series: NB4L52
Factory Pack Quantity: 123
Subcategory: Logic ICs
Triggering Type: Negative Edge
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,214
Expected 2028/04/12
1,353
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.46 $17.46
$13.84 $138.40
$13.26 $331.50
$12.25 $1,225.00
$11.68 $2,873.28
$11.47 $5,643.24
2,583 Quote