NB6L14MNG

onsemi
863-NB6L14MNG
NB6L14MNG

Mfr.:

Description:
Clock Buffer Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
4 Output
480 ps
QFN-16
3 GHz
2.375 V
3.63 V
NB6L14
- 40 C
+ 85 C
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Current: 130 mA
Packaging: Tube
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 123
Subcategory: Clock & Timer ICs
Unit Weight: 69.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.63 $13.63
$10.73 $107.30
$10.33 $258.25
$9.48 $948.00
$9.39 $2,309.94
$8.83 $4,344.36
$8.32 $9,210.24
2,583 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.17
Min:
1