NCP58922MNTWG

onsemi
863-NCP58922MNTWG
NCP58922MNTWG

Mfr.:

Description:
GaN FETs SINGLE CHANNEL INTEGRATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: GaN FETs
RoHS:  
SMD/SMT
TQFN-26
- 40 C
+ 150 C
GaN
Brand: onsemi
Fall Time: 9 ns
Packaging: Reel
Packaging: Cut Tape
Pin Count: 26
Product: Gate Drivers
Product Type: GaN FETs
Rise Time: 8 ns
Series: NCP58922
Factory Pack Quantity: 3000
Subcategory: Transistors
Type: Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCP5892 Enhanced Mode GaN Power Switches

onsemi NCP5892 Enhanced Mode GaN Power Switch integrates a high-performance, high-frequency Silicon (Si) driver and 650V Gallium-Nitride (GaN) High-Electron-Mobility Transistors (HEMT) in a single switch structure. The powerful combination of the Si driver and power GaN HEMT switch provides superior performance compared to the discrete solution GaN HEMT and external driver. The onsemi NCP5892 integrated implementation significantly reduces circuit and package parasitics while enabling a more compact design.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026/11/24
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.11 $13.11
$9.13 $91.30
$7.41 $741.00
$7.35 $1,837.50
Full Reel (Order in multiples of 3000)
$6.33 $18,990.00