NOIP1SF0480A-STI

onsemi
863-NOIP1SF0480A-STI
NOIP1SF0480A-STI

Mfr.:

Description:
Image Sensors CMOS Image Sensor, Global Shutter, 0.48 MP, SVGA LVDS & Parallel outputs

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Image Sensor
808 H x 608 V
RGB Bayer
- 40 C
+ 85 C
10 bit
120 fps
4.8 um x 4.8 um
CSP-67
1.8 V, 3.3 V
Tray
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Optical Format: 1/3 in
Product Type: Image Sensors
Series: PYTHON480
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.97 $2,697.00