NTHL045N065SC1

onsemi
863-NTHL045N065SC1
NTHL045N065SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-3L 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
1 Channel
650 V
66 A
50 mOhms
- 8 V, + 22 V
4.3 V
105 nC
- 55 C
+ 175 C
291 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 14 S
Packaging: Tube
Pin Count: 3
Product Type: SiC MOSFETS
Rise Time: 30 ns
Series: NTHL045N065SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTHL045N065SC1 Silicon Carbide (SiC) MOSFET

onsemi NTHL045N065SC1 Silicon Carbide (SiC) MOSFET uses a completely new technology that provides superior switching performance and high reliability compared to Silicon. This compact chip-sized MOSFET is designed with low ON resistance and ensures low capacitance and gate charge. The NTHL045N065SC1 MOSFET features high efficiency, faster-operating frequency, increased power density, reduced EMI, and reduced system size. Typical applications include Switching Mode Power Supplies (SMPS), solar inverters, DC-DC converters, UPS, and energy storage.

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

650V Silicon Carbide (SiC) MOSFETs

onsemi 650V Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability compared to Silicon (Si). These 650V SiC MOSFETs have low ON resistance and a compact chip size to ensure low capacitance and gate charge. Benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.23 $13.23
$7.90 $79.00