NVMFS4C302NWFT1G

onsemi
863-NVMFS4C302NWFT1G
NVMFS4C302NWFT1G

Mfr.:

Description:
MOSFETs NFET SO8FL 30V 1.15MO

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
SO-8FL
N-Channel
1 Channel
30 V
241 A
1.15 mOhms
20 V
1.3 V
82 nC
- 55 C
+ 175 C
115 W
Enhancement
AEC-Q101
Reel
Brand: onsemi
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 135 S
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: MOSFETs
Rise Time: 18 ns
Series: NVMFS4C302N
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with superior soft body diode. The Trench6 N-Channel MV MOSFETs from onsemi are available in a wide range of small-footprint packages for design flexibility.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$1.62 $2,430.00