NVMFS5C450NET1G-YE

onsemi
863-MFS5C450NET1G-YE
NVMFS5C450NET1G-YE

Mfr.:

Description:
MOSFETs T6-D3F 40V NFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
102 A
3.3 mOhms
20 V
3.5 V
23 nC
- 55 C
+ 175 C
68 W
Enhancement
Reel
Brand: onsemi
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 93 S
Pin Count: 5
Product Type: MOSFETs
Rise Time: 47 ns
Series: NVMFS5C450N
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$0.93 $1,395.00