NVMFS5C456NLWFHT1G

onsemi
863-MFS5C456NLWFHT1G
NVMFS5C456NLWFHT1G

Mfr.:

Description:
MOSFETs T6 40V NCH LL IN U8FL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
40 V
87 A
3.7 mOhms
20 V
2 V
18 nC
- 55 C
+ 175 C
55 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 10 ns
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: MOSFETs
Rise Time: 54 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with superior soft body diode. The Trench6 N-Channel MV MOSFETs from onsemi are available in a wide range of small-footprint packages for design flexibility.

In Stock: 1,470

Stock:
1,470 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.38 $13.80
$0.935 $93.50
$0.758 $379.00
$0.679 $679.00
Full Reel (Order in multiples of 1500)
$0.635 $952.50
$0.604 $1,812.00