Class-D Audio Amplifiers

Results: 762
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging

Texas Instruments Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage A A 595-TAS5624ADDVR 73In Stock
Min.: 1
Mult.: 1

Class-D 150 W, 300 W 0.025 % HTSSOP-44 2 Ohms, 4 Ohms 12 V 38 V 0 C + 70 C SMD/SMT TAS5624A Tube
Texas Instruments Audio Amplifiers 20-W mono 4.5- to 1 6.5-V supply digita A 595-TAS5720LRSMR 408In Stock
Min.: 1
Mult.: 1
: 250

Class-D 20 W 0.016 % VQFN-32 4 Ohms 4.5 V 16.5 V - 25 C + 85 C SMD/SMT TAS5720L Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5756MDCAR 93In Stock
Min.: 1
Mult.: 1

Class-D 28 W 0.006 % HTSSOP-48 8 Ohms 4.5 V 26.4 V - 25 C + 85 C SMD/SMT TAS5756M Tube

Texas Instruments Audio Amplifiers Automotive 25-W 2- c h 4.5- to 26.4-V s A 595-TAS5760MTDAPRQ1 81In Stock
Min.: 1
Mult.: 1

Class-D 25 W 0.02 % HTSSOP-32 4 Ohms 4.5 V 26.4 V - 40 C + 105 C SMD/SMT TAS5760M AEC-Q100 Tube

Texas Instruments Audio Amplifiers 20W Class-D Stereo P urePath Smart Amp A A 595-TAS5766MDCAR 117In Stock
Min.: 1
Mult.: 1

Class-D 50 W 0.05 % HTSSOP-48 4 Ohms 4.5 V 26.4 V - 25 C + 85 C SMD/SMT TAS5766M Tube
Texas Instruments Audio Amplifiers 4.5V to 26.4V Class- H control digital-i 331In Stock
3,000Expected 2026/11/02
Min.: 1
Mult.: 1
: 3,000

Class-D 38 W 0.03 % VQFN-32 8 Ohms 4.5 V 26.4 V - 25 C + 85 C SMD/SMT TAS5825P Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Stereo Filter-Free C lass-D A 595-TPA200 A 595-TPA2000D2PWR 191In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 2 W 0.5 % TSSOP-24 3 Ohms 4.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2000D2 Tube
Texas Instruments Audio Amplifiers 1.4-W Mono Class-D A ud Power Amplifier 973In Stock
Min.: 1
Mult.: 1
: 3,000

1-Channel Mono Class-D 1.18 W 0.2 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA2005D1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Filt er-Free Class-D 916In Stock
3,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

Class-D 1.4 W 0.2 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2005D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 1.4W Mono Fil-Free C lass-D Aud Pwr Amp 587In Stock
Min.: 1
Mult.: 1
: 2,500

Class-D 1.4 W 0.2 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA2005D1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp A A 595-TPA2006D1DRBT 343In Stock
15,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 3,000

1-Channel Mono Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp AL ALT 595-TPA2006D1DRBT 469In Stock
Min.: 1
Mult.: 1
: 250

1-Channel Mono Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 3.2W mono class-D A 595-TPA2011D1YFFT A A 595-TPA2011D1YFFT 107In Stock
9,000Expected 2026/08/27
Min.: 1
Mult.: 1
: 3,000

Class-D 3.2 W 0.11 % DSBGA-9 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2011D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 3.2W mono class-D A 595-TPA2011D1YFFR A A 595-TPA2011D1YFFR 204In Stock
750Expected 2026/08/06
Min.: 1
Mult.: 1
: 250

Class-D 3.2 W 0.11 % DSBGA-9 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2011D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier A 595-TPA2012D2RTJT 58In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

2-Channel Stereo Class-D 2.1 W 0.14 % QFN-20 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2012D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2.7W Constant Output Pwr Mono Class-D 403In Stock
3,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 3,000

1-Channel Mono Class-D 2.7 W 10 % QFN-20 4 Ohms 1.8 V 5.5 V - 40 C + 85 C SMD/SMT TPA2013D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.5W Constant Out Pw r Class-D Aud Amp A A 595-TPA2014D1RGPR 223In Stock
Min.: 1
Mult.: 1
: 250

1-Channel Mono Class-D 1.5 W 10 % QFN-20 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2014D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2.5-W Mono Class-D A udio Power Amp A 59 A 595-TPA2036D1YZFT 1,219In Stock
Min.: 1
Mult.: 1
: 3,000

1-Channel Mono Class-D 2.5 W 0.18 % DSBGA-9 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2036D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Stereo Med Power Fil ter-Free Class-D A A 595-TPA3005D2PHP 482In Stock
Min.: 1
Mult.: 1
: 1,000

2-Channel Stereo Class-D 6 W 0.1 % HTQFP-48 8 Ohms 8.5 V 18 V - 40 C + 85 C SMD/SMT TPA3005D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Med Power Filte r-Free Class-D ALT ALT 595-TPA3007D1PW 10In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-D 6.5 W 0.19 % TSSOP-24 8 Ohms 8 V 18 V - 40 C + 85 C SMD/SMT TPA3007D1 Tube

Texas Instruments Audio Amplifiers 15W Class D Stereo A mplifier A 595-TPA3 A 595-TPA3110D2PWPR 818In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 15 W 0.1 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TPA3110D2 Tube

Texas Instruments Audio Amplifiers 10W Mono Class-D Aud io Power Amp A 595- A 595-TPA3111D1PWPR 779In Stock
Min.: 1
Mult.: 1

Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TPA3111D1 Tube

Texas Instruments Audio Amplifiers 10W Mono Class-D Aud io Power Amp A 595- A 595-TPA3111D1PWP 152In Stock
24,000On Order
Min.: 1
Mult.: 1
: 2,000

Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TPA3111D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers AC 25-W Fltr-Free Mo n ClassD Audio Amp 564In Stock
Min.: 1
Mult.: 1
: 2,000

Class-D 25 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 125 C SMD/SMT TPA3112D1 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 15W Stereo Class-D A ud Pwr Amp ALT 595- ALT 595-TPA3121D2PWP 26In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 10 W 0.04 % HTSSOP-24 8 Ohms - 40 C + 85 C SMD/SMT TPA3121D2 Tube