R9A09G087M48GBA#BC1

Renesas Electronics
968-A09G087M48GBABC1
R9A09G087M48GBA#BC1

Mfr.:

Description:
Microprocessors - MPU RZ/N2H FCBGA669 QUAD CA55 SEC FULL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
Arm Cortex-A55, Arm Cortex-R52
4 Core
32 bit/64 bit
600 MHz, 1.2 GHz
FCBGA-669
32 kB
32 kB
1.8 V, 3.3 V
RZ/N2H
SMD/SMT
- 40 C
+ 125 C
189 I/O
Tray
Brand: Renesas Electronics
Data RAM Size: 2 MB
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USB
Memory Type: SRAM
Number of Timers/Counters: 56 Timers
Product Type: Microprocessors - MPU
Factory Pack Quantity: 672
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 672   Multiples: 672
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.37 $31,160.64