HS3003

Renesas Electronics
972-HS3003
HS3003

Mfr.:

Description:
Board Mount Humidity Sensors HS3003 2.8%RH,0.2C TEMP, I2C DIG OUT,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Humidity Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
10 % to 90 %
+/- 2.8 %
SMD/SMT
Digital
I2C
14 bit
0.25 C
24.4 uA
1.8 V
5.5 V
- 40 C
+ 125 C
LGA-6
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: HS300x
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 269.143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541511210
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

HS300x Humidity & Temperature Sensors

Renesas Electronics HS300x High-Performance Relative Humidity and Temperature Sensors offer high reliability and long-term stability via proprietary sensor-level protection. These highly accurate, fully calibrated sensors have a fast measurement response time and a small 6-LGA package size. This makes the HS300x ideal for various applications, including products designed for harsh environments and portable devices. Integrated calibration and temperature compensation logic provide fully corrected RH and temperature values sent through the standard I2C output. The HS300x High-Performance Relative Humidity and Temperature Sensors provide low power and current consumption. The robust silicon carbide construction offers outstanding long-term stability.

HVAC Air Quality Sensors

Renesas Electronics HVAC Air Quality Sensors include the ZMOD4410 gas sensor and HS300x humidity sensor family and the RL78/G14 microcontroller. This provides a complete solution for HVAC systems, smart appliances, and smart home/office applications. These applications meet strict air quality regulations, save energy, and help to maintain health and wellness. Power and timing solutions are also available to complete these solutions.

Availability

Stock: