XOR Logic Gates

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates ESV L-MOS(SHS) 6,685In Stock
Min.: 1
Mult.: 1
: 4,000

XOR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(SHS) 7,375In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74AHC86D-Q100/SOT108/SO14 2,008In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86PW/SOT402/TSSOP14 1,918In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86PW-Q100/SOT402/TSSOP14 61In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86BQ/SOT762/DHVQFN14 5,791In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G86GW-Q100/SOT353/UMT5 2,686In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86D-Q100/SOT108/SO14 4,749In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GV/SOT753/SO5 7,076In Stock
12,000Expected 2026/08/03
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86APW/SOT402/TSSOP14 6,084In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G86GV/SOT753/SO5 735In Stock
12,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GV/SOT753/SO5 2,645In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GW/SOT353/UMT5 6,229In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86PW/SOT402/TSSOP14 3,200In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86PW/SOT402/TSSOP14 1,879In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GV/SOT753/SO5 5,746In Stock
3,000Expected 2026/08/05
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4030BT/SOT108/SO14 269In Stock
5,000Expected 2026/08/03
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4070BT/SOT108/SO14 1,076In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4077BT/SOT108/SO14 6,984In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G386GV/SOT457/SC-74 2,580In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G386GW/SOT363/SC-88 2,912In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86DC/SOT765/VSSOP8 1,351In Stock
18,000Expected 2026/08/03
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86DP/SOT505/TSSOP8 9,328In Stock
6,000Expected 2026/08/03
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86ABQ/SOT762/DHVQFN14 2,915In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86AD/SOT108/SO14 4,044In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel