IS66WVH8M8BLL-100B1LI-TR

ISSI
870-WVH8M8BL100B1LIT
IS66WVH8M8BLL-100B1LI-TR

Mfr.:

Description:
DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
HyperRAM
FBGA-24
IS66WVH8M8BLL
Reel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: HyperRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

HYPERRAM™ Self-refresh DRAM

ISSI HYPERRAM™ Self-Refresh DRAMs are high-speed CMOS with a HYPERBUS™ interface. The HYPERBUS is a low signal count, Double Data Rate (DDR) interface that allows high-speed read and write throughput. These devices are available in KGD/KTD and 24-pin BGA packages with 32Mb, 64Mb, 128Mb, and 256Mb densities. Other features include hidden refresh operation and low power consumption. These memory devices are ideal for mobile and automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.38 $10,950.00

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
$6.70
Min:
1