Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 1,953In Stock
5,000Expected 2027/03/10
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMA (DO-214AC) 270 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 2,896In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 1,172In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 3,434In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 3,641In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 205 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 41In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 205 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 1,351In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 12 V SMD/SMT 23.5 V 13.3 V SMA (DO-214AC) 157 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4,793In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 15.3 V SMD/SMT 32.3 V 17.1 V SMA (DO-214AC) 123 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 2,055In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 24 V SMD/SMT 44.3 V 26.7 V SMA (DO-214AC) 80 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 1,438In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMA (DO-214AC) 75 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 568In Stock
10,000Expected 2026/09/10
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMA (DO-214AC) 33 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3,512In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMA (DO-214AC) 33 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 12V Bidirect 4,984In Stock
10,000Expected 2026/12/21
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 130V Bidirect 8,672In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMA (DO-214AC) 9 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 13V Unidirect 24,825In Stock
20,000Expected 2026/09/28
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 170V Bidirect 10,196In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMA (DO-214AC) 6.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 18V Bidirect 8,641In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W, 20 V TVS 4,744In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMA (DO-214AC) 54 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 8,113In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 26V Unidirect 7,363In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 28V Unidirect 11,279In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 28V Bidirect 5,452In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 40V Bidirect 8,947In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 48V Unidirect 5,600In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 48V Bidirect 8,126In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel