Ceramic Fuse Cartridge Fuses

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Schurter Cartridge Fuses SP 5X20 F 250V 12.5A 2,946In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 12.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 16A 2,316In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 16 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 500mA SOLD PER EACH FUSE 650In Stock
1,000Expected 2026/08/31
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 500 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 1A 1,495In Stock
10,990Expected 2026/08/28
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 1 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 1A PT 2,109In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 1 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Cartridge Fuses SPT 5X20 250V 2A PT 1,681In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Cartridge Fuses SPT 5X20 250V 2.5A 1,482In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 2.5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 250V 3.15A PT 1,916In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Cartridge Fuses SPT 5X20 250V 4A 2,914In Stock
3,080Expected 2026/09/24
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 8A PT 675In Stock
Min.: 1
Mult.: 1
: 1,000

SPT 5x20 Ceramic Fuses 8 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Reel, Cut Tape
Schurter Cartridge Fuses SPT 5X20 10 A FUSE 1,391In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Cartridge Fuses SPT 5X20 FUSE 12.5AT 1,111In Stock
Min.: 1
Mult.: 1
SPT 5x20 Ceramic Fuses 12.5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Cartridge Fuses SPT 5X20 16A PIG TAIL TAPE 1,040In Stock
Min.: 1
Mult.: 1
: 1,000

SPT 5x20 Ceramic Fuses 16 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Reel, Cut Tape
Schurter Cartridge Fuses SA 5X20 FF 250V 1.6A 180In Stock
Min.: 1
Mult.: 1

SA 5x20 Ceramic Fuses 1.6 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 40 C + 85 C Bulk
Schurter Cartridge Fuses SA 5X20 FF 250V 8A 143In Stock
Min.: 1
Mult.: 1

SA 5x20 Ceramic Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 40 C + 85 C Bulk
Schurter Cartridge Fuses 125mA 128In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 125 mA Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 40 C + 125 C
Schurter Cartridge Fuses 172876 F 125V 250mA 160In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 250 mA Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses 172876 F 125V 375mA 112In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 375 mA Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses 172876 F 125V 750mA 357In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 750 mA Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 85 C
Schurter Cartridge Fuses 172876 F 125V 1A 762In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 1 A Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 125 C
Schurter Cartridge Fuses 172876 F 125V 1.5A 180In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 1.5 A Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses 172876 F 125V 2.5A 413In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 2.5 A Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 85 C Bulk
Schurter Cartridge Fuses 172876 F 125V 5A 672In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 5 A Fast Blow 7 mm x 2 mm 63 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses 172876 F 125V 7A 330In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 7 A Fast Blow 7 mm x 2 mm 63 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 125 C
Schurter Cartridge Fuses 172876 15A 500In Stock
Min.: 1
Mult.: 1

172876 Ceramic Fuses 15 A Fast Blow 7 mm x 2 mm 65 VAC 65 VDC 300 A Holder / Clip Clip - 55 C + 125 C Bulk