Metal Oxide Varistors Varistors

Results: 7,381
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 300V 13 5mm Radial 82In Stock
3,000Expected 2026/10/14
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 71 J 240 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 30volts 17mm 157In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35volts 17mm 1,186In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 14 J 4.8 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 17mm 985In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 550volts 17mm 607In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 160 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1200A 250V Straight Leads 4,048In Stock
2,000Expected 2026/10/21
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6000A 275V Straight Leads 489In Stock
1,000Expected 2026/09/02
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSBULKe3 2,978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1.3 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 25A-PK 369In Stock
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A350VSTLDSBULKe3 1,461In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 4.5 kA 156 J 325 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275V 1800A 07D Radial 225In Stock
1,000Expected 2026/09/30
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.8 kA 46 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 4500A 10D Radial 375In Stock
1,000Expected 2027/02/19
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 4500A 10D Radial 416In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 4.5 kA 107 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 420V 4500A 10D Radial 10In Stock
1,000Expected 2026/10/30
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 128 J 165 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 150V 8000A 14D Radial 39In Stock
500Expected 2026/12/09
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 98 J 850 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 8000A 14D Radial 414In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 8000A 14D Radial 791In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 8000A 14D Radial 949In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 8 kA 220 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 130AA 20D Radial 406In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 13 kA 350 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 130AA 20D Radial 91In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 2.5KA MOV Disc 10mm 742In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 100V 6.5KA, Bulk 289In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm 145In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4 nF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 3.5KA MOV Disc 10mm 800In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm 229In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk