SPDT RF Switch ICs

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 342In Stock
Min.: 1
Mult.: 1
Max.: 342

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 374In Stock
300Expected 2026/10/08
Min.: 1
Mult.: 1
Max.: 674

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Tube
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 5In Stock
1,000Expected 2026/09/03
Min.: 1
Mult.: 1
Max.: 1,005

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2GHz 2:1 MUX (Reflective) I.C. 119In Stock
Min.: 1
Mult.: 1
Max.: 169

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 292In Stock
Min.: 1
Mult.: 1
Max.: 292

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Tube
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 204In Stock
490Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 694

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Tray
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 108In Stock
Min.: 1
Mult.: 1
Max.: 108

SPDT 4 GHz - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Tube
Analog Devices RF Switch ICs DC to 34 GHz, SPDT MEMS Switches 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SPDT 16 GHz 0.7 dB 24 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1003 Tray
Analog Devices RF Switch ICs High Pwr ,20W Peak SPDT,Reflective Swich 17In Stock
Min.: 1
Mult.: 1
Max.: 17

SPDT 700 MHz 5 GHz 0.9 dB 45 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si ADRF5132 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 35 GHZ 26In Stock
Min.: 1
Mult.: 1
Max.: 26

SPDT 37 GHz 49 GHz 1.4 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5301 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 149In Stock
Min.: 1
Mult.: 1
Max.: 149

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Cut Tape
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 115In Stock
Min.: 1
Mult.: 1
Max.: 365

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Cut Tape
Analog Devices RF Switch ICs DC-4 GHZ Hi Isolation Switch 209In Stock
500Expected 2026/08/28
Min.: 1
Mult.: 1
Max.: 709

SPDT 0 Hz 4 GHz 1.4 dB 62 dB - 40 C + 125 C SMD/SMT QFN-16 GaAs HMC349A Cut Tape

Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz 57In Stock
Min.: 1
Mult.: 1
Max.: 57
No
SPDT 0 Hz 6 GHz 1 dB 29 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC536 Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 136In Stock
Min.: 1
Mult.: 1
Max.: 136

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 39In Stock
Min.: 1
Mult.: 1
Max.: 39

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel
Qorvo QPC8010QTR7
Qorvo RF Switch ICs Hi Power SOI SPDT-Auto 95In Stock
7,500On Order
Min.: 1
Mult.: 1
Max.: 500
: 2,500

SPDT 5 MHz 6 GHz 0.9 dB 20 dB - 40 C + 105 C SMD/SMT Si QPC8010 Reel, Cut Tape
onsemi NSVG1001MXTAG
onsemi RF Switch ICs RF SPDT SWITCH MMIC 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 8.5 GHz 0.65 dB - 40 C + 125 C SMD/SMT DFN-6 NSG1001MX Reel, Cut Tape
CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 25,785In Stock
Min.: 1
Mult.: 1
: 9,000

SPDT 50 MHz 3 GHz 0.35 dB 23 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 14,450In Stock
Min.: 1
Mult.: 1
: 10,000

SPDT 50 MHz 6 GHz 0.55 dB 34 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2409X3 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1,085In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1649HB6
Nisshinbo RF Switch ICs 1 bit Control Medium Power SPDT Switch 360In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 1 GHz 2.5 GHz 0.45 dB 20 dB - 40 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel

CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 170In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 3 GHz 0.45 dB 24 dB - 45 C + 85 C SMD/SMT GaAs Bulk
Analog Devices HMC347B-SX
Analog Devices RF Switch ICs Switches 2In Stock
Min.: 2
Mult.: 2
Max.: 2

SPDT 100 MHz 20 GHz 1.7 dB 45 dB - 55 C + 85 C SMD/SMT WP-8 GaAs HMC347 Waffle
CEL CG2415M6-C2
CEL RF Switch ICs L, S-band SPDT pHEMT GaAs MMIC 18,674In Stock
18,000Expected 2027/01/04
Min.: 1
Mult.: 1
: 9,000

SPDT 50 MHz 6 GHz 0.45 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel